Vishay P-Channel 40 V Type P-Channel MOSFET, 226 A, 40 V, 4-Pin PowerPAK (8x8L)
- RS Stock No.:
- 225-9960
- Mfr. Part No.:
- SQJQ141EL-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9960
- Mfr. Part No.:
- SQJQ141EL-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 226A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK (8x8L) | |
| Series | P-Channel 40 V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Typical Gate Charge Qg @ Vgs | 487nC | |
| Maximum Power Dissipation Pd | 600W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -0.8V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.7mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 226A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK (8x8L) | ||
Series P-Channel 40 V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Typical Gate Charge Qg @ Vgs 487nC | ||
Maximum Power Dissipation Pd 600W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -0.8V | ||
Maximum Operating Temperature 175°C | ||
Height 1.7mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
AEC-Q101 qualified
100 % Rg and UIS tested
Thin 1.6 mm package
Very low thermal resistance
Related links
- Vishay P-Channel 40 V Type P-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L) SQJQ141EL-T1_GE3
- Vishay P-Channel 12 V Type P-Channel MOSFET 12 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 30 V Type P-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 12 V Type P-Channel MOSFET 12 V, 4-Pin PowerPAK (8x8L) SQJ123ELP-T1_GE3
- Vishay P-Channel 30 V Type P-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L) SQJQ131EL-T1_GE3
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L) SQJ138ELP-T1_GE3
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
