Vishay SQJ443 Type P-Channel Single MOSFETs, 24 A, -40 V Enhancement, 4-Pin PowerPAK
- RS Stock No.:
- 653-065
- Mfr. Part No.:
- SQJ443AEP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
$1.21
(exc. GST)
$1.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,987 unit(s), ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $1.21 |
| 25 - 99 | $1.18 |
| 100 - 499 | $1.16 |
| 500 - 999 | $0.99 |
| 1000 + | $0.94 |
*price indicative
- RS Stock No.:
- 653-065
- Mfr. Part No.:
- SQJ443AEP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | PowerPAK | |
| Series | SQJ443 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.025Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Power Dissipation Pd | 27W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type PowerPAK | ||
Series SQJ443 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.025Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Power Dissipation Pd 27W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQJ443 Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK SQJ443AEP-T1_GE3
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK
- Vishay SQS201CENW Type P-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SQ3419CEV Type P-Channel Single MOSFETs -40 V Enhancement, 6-Pin PowerPAK
- Vishay SQJ131ELP Type P-Channel Single MOSFETs -30 V Enhancement, 4-Pin PowerPAK SQJ131ELP-T1_GE3
- Vishay SQJ141ELP Type P-Channel Single MOSFETs -40 V Enhancement, 4-Pin PowerPAK SQJ141ELP-T1_GE3
