Vishay P-Channel 12 V Type P-Channel MOSFET, 137 A, 12 V, 4-Pin PowerPAK (8x8L) SQJ123ELP-T1_GE3
- RS Stock No.:
- 225-9943
- Mfr. Part No.:
- SQJ123ELP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.97
(exc. GST)
$25.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 11,860 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.297 | $22.97 |
| 50 - 90 | $2.254 | $22.54 |
| 100 - 240 | $2.212 | $22.12 |
| 250 - 990 | $2.17 | $21.70 |
| 1000 + | $2.128 | $21.28 |
*price indicative
- RS Stock No.:
- 225-9943
- Mfr. Part No.:
- SQJ123ELP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 137A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Series | P-Channel 12 V | |
| Package Type | PowerPAK (8x8L) | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 6.6mΩ | |
| Maximum Power Dissipation Pd | 375W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | -0.76V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.38mm | |
| Width | 6.73mm | |
| Standards/Approvals | No | |
| Length | 10.41mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 137A | ||
Maximum Drain Source Voltage Vds 12V | ||
Series P-Channel 12 V | ||
Package Type PowerPAK (8x8L) | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 6.6mΩ | ||
Maximum Power Dissipation Pd 375W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf -0.76V | ||
Maximum Operating Temperature 175°C | ||
Height 2.38mm | ||
Width 6.73mm | ||
Standards/Approvals No | ||
Length 10.41mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay P-Channel 12 V Type P-Channel MOSFET 12 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 40 V Type P-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 30 V Type P-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 40 V Type P-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L) SQJQ141EL-T1_GE3
- Vishay P-Channel 30 V Type P-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L) SQJQ131EL-T1_GE3
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ130EL-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -60 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ161EL-T1_GE3
