Vishay N-Channel 40 V N-Channel MOSFET, 315 A, 40 V, 4-Pin PowerPAK (8x8L) SQJ138ELP-T1_GE3
- RS Stock No.:
- 225-9947
- Mfr. Part No.:
- SQJ138ELP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,006.00
(exc. GST)
$3,306.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $1.002 | $3,006.00 | - |
| 6000 - 27000 | $0.974 | $2,922.00 | 2% |
| 30000 + | $0.948 | $2,844.00 | 5% |
*price indicative
- RS Stock No.:
- 225-9947
- Mfr. Part No.:
- SQJ138ELP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 315A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | N-Channel 40 V | |
| Package Type | PowerPAK (8x8L) | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 2.1Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 78nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.25mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 315A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series N-Channel 40 V | ||
Package Type PowerPAK (8x8L) | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 2.1Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 78nC | ||
Maximum Operating Temperature 175°C | ||
Length 6.25mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay N-Channel 40 V Type N-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L) SQJ138ELP-T1_GE3
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V Single, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 30 V Type N-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 60 V Type N-Channel MOSFET 60 V, 4-Pin PowerPAK (8x8L)
- Vishay N-Channel 80 V Type N-Channel MOSFET 80 V, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L)
