Infineon IPS70R N-Channel MOSFET, 8.5 A, 700 V Enhancement, 3-Pin TO-251 IPS70R600P7SAKMA1
- RS Stock No.:
- 222-4932
- Mfr. Part No.:
- IPS70R600P7SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 75 units)*
$91.13
(exc. GST)
$100.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 675 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 150 | $1.215 | $91.13 |
| 225 - 300 | $1.182 | $88.65 |
| 375 + | $1.158 | $86.85 |
*price indicative
- RS Stock No.:
- 222-4932
- Mfr. Part No.:
- IPS70R600P7SAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | IPS70R | |
| Package Type | TO-251 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 10.5nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 43.1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.4mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series IPS70R | ||
Package Type TO-251 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 10.5nC | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 43.1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.4mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Automotive Standard No | ||
Related links
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R600P7SAKMA1
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R900P7SAKMA1
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R1K4P7SAKMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R600P7SAKMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
