Infineon IPS70R N-Channel MOSFET, 4 A, 700 V Enhancement, 3-Pin TO-251 IPS70R1K4P7SAKMA1
- RS Stock No.:
- 222-4931
- Mfr. Part No.:
- IPS70R1K4P7SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.73
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.909 | $22.73 | - |
| 50 - 75 | $0.893 | $22.33 | 1% |
| 100 - 225 | $0.878 | $21.95 | 3% |
| 250 - 475 | $0.862 | $21.55 | 5% |
| 500 + | $0.847 | $21.18 | 6% |
*price indicative
- RS Stock No.:
- 222-4931
- Mfr. Part No.:
- IPS70R1K4P7SAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-251 | |
| Series | IPS70R | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 22.7W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Length | 6.73mm | |
| Height | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-251 | ||
Series IPS70R | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 22.7W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Length 6.73mm | ||
Height 6.22mm | ||
Automotive Standard No | ||
Related links
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R600P7SAKMA1
- Infineon IPS70R Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPS70R900P7SAKMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R1K4P7SAKMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
