Infineon CoolMOS N-Channel MOSFET, 8.5 A, 700 V Enhancement, 3-Pin TO-251 IPSA70R600P7SAKMA1
- RS Stock No.:
- 222-4712
- Mfr. Part No.:
- IPSA70R600P7SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 75 units)*
$93.38
(exc. GST)
$102.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 August 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 150 | $1.245 | $93.38 |
| 225 - 300 | $1.211 | $90.83 |
| 375 + | $1.186 | $88.95 |
*price indicative
- RS Stock No.:
- 222-4712
- Mfr. Part No.:
- IPSA70R600P7SAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-251 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 10.5nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Power Dissipation Pd | 43.1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.38mm | |
| Length | 6.6mm | |
| Height | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-251 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 10.5nC | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Power Dissipation Pd 43.1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.38mm | ||
Length 6.6mm | ||
Height 6.1mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R600P7SAKMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R900P7SAKMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R450P7SAKMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R1K4P7SAKMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-220
