Infineon IPB60R N-Channel MOSFET, 22 A, 600 V Enhancement, 3-Pin TO-263 IPB60R099C7ATMA1
- RS Stock No.:
- 222-4893
- Mfr. Part No.:
- IPB60R099C7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.78
(exc. GST)
$20.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $9.39 | $18.78 |
| 10 - 98 | $9.22 | $18.44 |
| 100 - 248 | $9.045 | $18.09 |
| 250 - 498 | $8.875 | $17.75 |
| 500 + | $8.71 | $17.42 |
*price indicative
- RS Stock No.:
- 222-4893
- Mfr. Part No.:
- IPB60R099C7ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | IPB60R | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series IPB60R | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ C7 superjunction (SJ) MOSFET series offers a ∼50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. The IPL60R185C7 is also a perfect match for high-power-density charger designs.
Reduced switching loss parameters such as Q G, C oss, E oss
Best-in-class figure of merit Q G*R DS(on)
Increased switching frequency
Best R (on)*A in the world
Rugged body diode
Related links
- Infineon IPB60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon IPB60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon IPB60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R090CFD7ATMA1
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6022YNX3C16
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6049YNXC7G
- IXYS HiperFET 22 A 3-Pin TO-247
- IXYS HiperFET 22 A 3-Pin TO-220
- IXYS HiperFET 22 A 3-Pin TO-220 IXFP22N60P3
