ROHM R60 N-Channel MOSFET, 22 A, 600 V Enhancement, 3-Pin TO-220AB R6022YNX3C16

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$27.34

(exc. GST)

$30.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$5.468$27.34-
50 - 95$5.19$25.955%
100 - 495$4.814$24.0711%
500 - 995$4.43$22.1518%
1000 +$4.258$21.2922%

*price indicative

RS Stock No.:
264-631
Mfr. Part No.:
R6022YNX3C16
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

22A

Maximum Drain Source Voltage Vds

600V

Series

R60

Package Type

TO-220AB

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

175mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

205W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

33nC

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM N-channel 600V 22A power MOSFET in a TO-220AB package features low on-resistance, making it ideal for switching applications.

Low on-resistance

Fast switching

Drive circuits can be simple

Pb-free plating and RoHS compliant

Halogen free mold compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy