Infineon IPB60R N-Channel MOSFET, 25 A, 600 V Enhancement, 3-Pin TO-263 IPB60R090CFD7ATMA1
- RS Stock No.:
- 222-4890
- Mfr. Part No.:
- IPB60R090CFD7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $1,655.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,314.00
(exc. GST)
$3,645.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $3.314 | $3,314.00 | - |
| 5000 + | $2.983 | $2,983.00 | $1,655.00 |
*price indicative
- RS Stock No.:
- 222-4890
- Mfr. Part No.:
- IPB60R090CFD7ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | IPB60R | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series IPB60R | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 600V CoolMOS™ CFD7 Superjunction MOSFET IPB60R090CFD7 in D2PAK package is ideally suited for resonant topologies in high power SMPS, such as server, telecom and EV charging stations, where it enables significant efficiency improvements. As successor to the CFD2 SJ MOSFET family it comes with reduced gate charge, improved turn-off behaviour and up to 69% reduced reverse recovery charge compared to competitors.
Ultra-fast body diode
Best-in-class reverse recovery charge (Qrr)
Improved reverse diode dv/dt and dif/dt ruggedness
Lowest FOM RDS(on) x Qg and EOSS
Best-in-class RDS(on)/package combinations
Related links
- Infineon IPB60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R090CFD7ATMA1
- Infineon IPB60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon IPB60R Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R099C7ATMA1
- Vishay SiHB125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay SiHB125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB125N60EF-GE3
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 3-Pin TO-263
- STMicroelectronics ST Type N-Channel MOSFET 600 V Depletion, 3-Pin TO-263 STB33N60DM6
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
