Infineon IPA60R N-Channel MOSFET, 38 A, 600 V Enhancement, 3-Pin TO-263 IPB60R055CFD7ATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$5,782.00

(exc. GST)

$6,360.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$5.782$5,782.00
5000 +$5.204$5,204.00

*price indicative

RS Stock No.:
222-4888
Mfr. Part No.:
IPB60R055CFD7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

38A

Maximum Drain Source Voltage Vds

600V

Series

IPA60R

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

55mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon 600V CoolMOS™ CFD7 Superjunction MOSFET IPB60R055CFD7 in D2PAK package is ideally suited for resonant topologies in high power SMPS, such as server, telecom and EV charging stations, where it enables significant efficiency improvements. As successor to the CFD2 SJ MOSFET family it comes with reduced gate charge, improved turn-off behaviour and up to 69% reduced reverse recovery charge compared to competitors.

Ultra-fast body diode

Best-in-class reverse recovery charge (Qrr)

Improved reverse diode dv/dt and dif/dt ruggedness

Lowest FOM RDS(on) x Qg and EOSS

Best-in-class RDS(on)/package combinations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy