Infineon OptiMOS N-Channel MOSFET, 70 A, 40 V Enhancement, 8-Pin TDSON
- RS Stock No.:
- 222-4661
- Mfr. Part No.:
- IPC70N04S5L4R2ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-4661
- Mfr. Part No.:
- IPC70N04S5L4R2ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.58mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 5.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Operating Temperature 175°C | ||
Width 5.58mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 5.25mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon design of MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Green Product (RoHS compliant)
MSL1 up to 260°C peak reflow AEC Q101 qualified
OptiMOS™ - power MOSFET for automotive applications
Related links
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON IPC70N04S5L4R2ATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC014N04LSATMA1
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC010N04LSIATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
