Infineon OptiMOS N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin TDSON BSC014N04LSATMA1

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.54

(exc. GST)

$13.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,960 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 1240$1.254$12.54-
1250 - 2490$1.222$12.222%
2500 +$1.203$12.034%

*price indicative

Packaging Options:
RS Stock No.:
171-1961
Mfr. Part No.:
BSC014N04LSATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON

Series

OptiMOS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

61nC

Maximum Power Dissipation Pd

96W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Height

1.1mm

Length

5.15mm

Standards/Approvals

J-STD20 and JESD22

Width

6.15mm

Automotive Standard

No

Infineon OptiMOS Series MOSFET, 40V Maximum Drain Source Voltage, 100A Maximum Continuous Drain Current - BSC014N04LSATMA1


This MOSFET is a high-current N-channel switching transistor designed for surface-mount power applications. It operates across a wide temperature span, supports substantial continuous drain currents and is intended for compact power conversion and high-efficiency switching tasks in industrial electronic systems.

Features and Benefits:


• 1.4mΩ low Rds(on) reduces conduction losses
• 100A continuous drain current enables high-current handling
• 40V drain-source rating permits mid-voltage power stages
• 61nC typical gate charge supports fast switching performance
• 96W maximum power dissipation allows significant thermal loading
• 20V maximum gate-source voltage accommodates robust gate drive

Applications


• Suitable for DC-DC converter primary and secondary stages
• Ideal for high-current power rails in industrial equipment
• Used with synchronous buck converters for efficient switching
• Can be used for motor driver half-bridge modules
• Suitable for compact surface-mount power assemblies

What package and mounting method does it use?


It is supplied in an 8-pin TDSON package and intended for surface mounting to a board.

How does it cope with extended temperature ranges?


It is rated to operate from -55°C up to 150°C, enabling use in demanding thermal environments.

What gate-drive limitations should designers observe?


The device permits a maximum gate-source voltage of 20V, so gate drivers must remain within this limit.

What electrical polarity and channel behaviour does it follow?


It is an enhancement-mode N-channel device and requires positive gate drive to conduct.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy