Infineon CoolMOS N-Channel MOSFET, 6 A, 700 V Enhancement, 3-Pin TO-220 IPA70R900P7SXKSA1
- RS Stock No.:
- 222-4643
- Mfr. Part No.:
- IPA70R900P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$70.40
(exc. GST)
$77.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 100 | $1.408 | $70.40 |
| 150 - 200 | $1.381 | $69.05 |
| 250 + | $1.359 | $67.95 |
*price indicative
- RS Stock No.:
- 222-4643
- Mfr. Part No.:
- IPA70R900P7SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-220 | |
| Series | CoolMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-220 | ||
Series CoolMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon design of Cool MOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The latest Cool MOS™ P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc.
Extremely low losses due to very low FOM RDS(on)*Qg and RDS(on)*Eoss
Product validation acc. JEDEC Standard
Low switching losses (Eoss)
Integrated ESD protection diode
Related links
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R900P7SXKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R900P7SAKMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R225C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPP65R045C7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
