Infineon CoolMOS C7 N-Channel MOSFET, 46 A, 700 V Enhancement, 3-Pin TO-220 IPP65R045C7XKSA1
- RS Stock No.:
- 897-7582
- Mfr. Part No.:
- IPP65R045C7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.73
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 917 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $15.73 | - |
| 13 + | $15.33 | 2% |
*price indicative
- RS Stock No.:
- 897-7582
- Mfr. Part No.:
- IPP65R045C7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-220 | |
| Series | CoolMOS C7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 227W | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 93nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 15.95mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-220 | ||
Series CoolMOS C7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 227W | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 93nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Height 15.95mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Automotive Standard No | ||
Infineon CoolMOS™C6/C7 Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 IPW65R045C7FKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247 IPZ65R045C7XKSA1
- Infineon CoolMOS C7 Type N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
