Infineon HEXFET N-Channel MOSFET, 9.3 A, 250 V Enhancement, 3-Pin TO-252 AUIRFR4292TRL
- RS Stock No.:
- 222-4614
- Mfr. Part No.:
- AUIRFR4292TRL
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$27.83
(exc. GST)
$30.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,890 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $2.783 | $27.83 |
| 20 - 90 | $2.732 | $27.32 |
| 100 - 240 | $2.683 | $26.83 |
| 250 - 490 | $2.636 | $26.36 |
| 500 + | $2.591 | $25.91 |
*price indicative
- RS Stock No.:
- 222-4614
- Mfr. Part No.:
- AUIRFR4292TRL
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9.3A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 345mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.73mm | |
| Length | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9.3A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 345mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Operating Temperature 175°C | ||
Width 6.73mm | ||
Length 6.22mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF630NPBF
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC IRF7493TRPBF
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS5X(M
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
