Infineon HEXFET N-Channel MOSFET, 93 A, 250 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 688-7020
- Mfr. Part No.:
- IRFP4768PBF
- Brand:
- Infineon
This image is representative of the product range
Add 7 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$5.63
(exc. GST)
$6.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 373 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $5.63 | - |
| 7 + | $5.58 | - |
*price indicative
- RS Stock No.:
- 688-7020
- Mfr. Part No.:
- IRFP4768PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 93A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 14.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 520W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 180nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 93A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 14.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 520W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 180nC | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Height 20.7mm | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Synchronous Rectifier MOSFET
MOSFET Transistors, Infineon
- RS Stock No. 1249021
- Mfr. Part No. IRFP4768PBF
- RS Stock No. 6887014P
- Mfr. Part No. IRFP4468PBF
- RS Stock No. 6887014
- Mfr. Part No. IRFP4468PBF
- RS Stock No. 9195019
- Mfr. Part No. IRFP260NPBF
Related links
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRFP4768PBF
- Infineon HEXFET Type N-Channel MOSFET 20 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 20 V, 3-Pin TO-252 IRFR3711ZTRPBF
- ROHM SCT3022AL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SCT3022ALGC11
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IMW65R015M2HXKSA1
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRFP4229PBF










