Infineon HEXFET N-Channel MOSFET, 44 A, 250 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 688-6998
- Mfr. Part No.:
- IRFP4229PBF
- Brand:
- Infineon
This image is representative of the product range
Add 6 more to save $0.21
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.88
(exc. GST)
$15.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship
- Plus 274 unit(s) shipping from 11 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $6.94 | $13.88 | - |
| 6 + | $6.905 | $13.81 | $0.21 |
*price indicative
- RS Stock No.:
- 688-6998
- Mfr. Part No.:
- IRFP4229PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | HEXFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 46mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 310W | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 175°C | |
| Height | 20.3mm | |
| Length | 15.9mm | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series HEXFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 46mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 310W | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 175°C | ||
Height 20.3mm | ||
Length 15.9mm | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Automotive Standard No | ||
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Synchronous Rectifier MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247 IRFP4229PBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR1205TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN IRFH5015TRPBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PQFN IRFH8334TRPBF
- Infineon HEXFET Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
