DiodesZetex DMP Type P-Channel MOSFET, 500 mA, 20 V Enhancement, 3-Pin SOT-523 DMP2900UT-7
- RS Stock No.:
- 222-2856
- Mfr. Part No.:
- DMP2900UT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 100 more to save $1.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$23.70
(exc. GST)
$26.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.474 | $23.70 | - |
| 100 - 200 | $0.46 | $23.00 | $1.40 |
| 250 - 450 | $0.447 | $22.35 | $6.75 |
| 500 - 950 | $0.433 | $21.65 | $20.50 |
| 1000 + | $0.42 | $21.00 | $54.00 |
*price indicative
- RS Stock No.:
- 222-2856
- Mfr. Part No.:
- DMP2900UT-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMP | |
| Package Type | SOT-523 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 700mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 6V | |
| Maximum Power Dissipation Pd | 0.32W | |
| Typical Gate Charge Qg @ Vgs | 0.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMP | ||
Package Type SOT-523 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 700mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 6V | ||
Maximum Power Dissipation Pd 0.32W | ||
Typical Gate Charge Qg @ Vgs 0.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 850μm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMP21D6UFD-7
- Nexperia Dual Trench MOSFET 2 Type P-Channel Trench MOSFET -20 V Enhancement, 8-Pin DFN
- Nexperia Dual Trench MOSFET 2 Type P-Channel Trench MOSFET -20 V Enhancement, 8-Pin DFN PMDXB950UPELZ
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
