DiodesZetex DMP Type P-Channel MOSFET, 4.2 A, 20 V Enhancement, 3-Pin SOT-23 DMP2305U-7

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$369.00

(exc. GST)

$405.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 28 April 2027
  • Plus 12,000 unit(s) shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.123$369.00-
6000 - 9000$0.12$360.002%
12000 +$0.119$357.003%

*price indicative

RS Stock No.:
121-9547
Mfr. Part No.:
DMP2305U-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.2A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

DMP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

113mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Power Dissipation Pd

1.4W

Typical Gate Charge Qg @ Vgs

7.6nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Operating Temperature

150°C

Width

1.4mm

Height

1.1mm

Length

3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

P-Channel MOSFET, 12V to 25V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy