Nexperia Dual Trench MOSFET 2 Type P-Channel Trench MOSFET, 500 mA, -20 V Enhancement, 8-Pin DFN PMDXB950UPELZ
- RS Stock No.:
- 152-7150
- Mfr. Part No.:
- PMDXB950UPELZ
- Brand:
- Nexperia
This image is representative of the product range
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$995.00
(exc. GST)
$1,095.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.199 | $995.00 | - |
| 10000 - 45000 | $0.194 | $970.00 | 2% |
| 50000 + | $0.189 | $945.00 | 5% |
*price indicative
- RS Stock No.:
- 152-7150
- Mfr. Part No.:
- PMDXB950UPELZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Trench MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | -20V | |
| Series | Trench MOSFET | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.19nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 4025mW | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Dual | |
| Width | 1.05mm | |
| Length | 1.15mm | |
| Standards/Approvals | No | |
| Height | 360μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Trench MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds -20V | ||
Series Trench MOSFET | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.19nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 4025mW | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Dual | ||
Width 1.05mm | ||
Length 1.15mm | ||
Standards/Approvals No | ||
Height 360μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- Nexperia Dual Trench MOSFET 2 Type P-Channel Trench MOSFET -20 V Enhancement, 8-Pin DFN PMDXB950UPELZ
- Nexperia Dual Trench MOSFET 2 Type N-Channel Trench MOSFET 60 V Enhancement, 8-Pin DFN
- Nexperia Dual Trench MOSFET 2 Type N-Channel Trench MOSFET 60 V Enhancement, 8-Pin DFN NX7002BKXBZ
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement, 6-Pin SC-88
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement115
- Nexperia Dual NX3020NAKS 2 Type N-Channel Trench MOSFET 30 V Enhancement, 6-Pin TSSOP
