DiodesZetex DMN N-Channel MOSFET, 407 mA, 60 V Enhancement, 3-Pin X1-DFN
- RS Stock No.:
- 222-2845
- Mfr. Part No.:
- DMN62D4LFB-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-2845
- Mfr. Part No.:
- DMN62D4LFB-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 407mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | X1-DFN | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.1nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 1.2W | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.04mm | |
| Standards/Approvals | No | |
| Height | 220μm | |
| Length | 640μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 407mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type X1-DFN | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.1nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 1.2W | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.04mm | ||
Standards/Approvals No | ||
Height 220μm | ||
Length 640μm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex N-channel enhancement mode MOSFET is designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Low On-Resistance
Low Input Capacitance
Fast Switching Speed
Low Input/Output Leakage
Related links
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN DMN62D4LFB-7B
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN DMN62D1LFB-7B
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin X1-DFN DMN1150UFB-7B
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMN2450UFD-7
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMN2310UFD-7
