DiodesZetex DMN N-Channel MOSFET, 900 mA, 20 V Enhancement, 3-Pin X1-DFN DMN2450UFD-7
- RS Stock No.:
- 182-7197
- Mfr. Part No.:
- DMN2450UFD-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-7197
- Mfr. Part No.:
- DMN2450UFD-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 900mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | X1-DFN | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 890mW | |
| Typical Gate Charge Qg @ Vgs | 0.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.25mm | |
| Height | 480μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 900mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type X1-DFN | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 890mW | ||
Typical Gate Charge Qg @ Vgs 0.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Length 1.25mm | ||
Height 480μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.
Low On-Resistance
Very Low Gate Threshold Voltage, 1.0V Max
Low Input Capacitance
Fast Switching Speed
ESD Protected Gate
Totally Lead-Free
Halogen and Antimony Free. Green Device
Applications
Power Management Functions
Battery Operated Systems and Solid-State Relays
Load Switch
Related links
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMN2310UFD-7
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin X1-DFN DMN1150UFB-7B
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN DMN62D4LFB-7B
- DiodesZetex DMN Type N-Channel MOSFET 60 V Enhancement, 3-Pin X1-DFN DMN62D1LFB-7B
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
