DiodesZetex DMN N-Channel MOSFET, 900 mA, 20 V Enhancement, 3-Pin X1-DFN DMN2310UFD-7

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.55

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.73

(exc. GST)

$12.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.469$11.73-
50 - 75$0.458$11.45$0.55
100 - 225$0.447$11.18$2.20
250 - 975$0.437$10.93$8.00
1000 +$0.426$10.65$43.00

*price indicative

Packaging Options:
RS Stock No.:
246-7511
Mfr. Part No.:
DMN2310UFD-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

900mA

Maximum Drain Source Voltage Vds

20V

Series

DMN

Package Type

X1-DFN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

0.7nC

Maximum Power Dissipation Pd

890mW

Maximum Gate Source Voltage Vgs

12V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.25mm

Standards/Approvals

No

Height

530μm

Length

1.25mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a dual N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in U-DFN1212-3 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application.

Maximum drain to source voltage is 20 V and Maximum gate to source voltage is ±8 V It offers a ultra-small package size It has low input/output leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy