Infineon 600V CoolMOS P7 N-Channel MOSFET, 12 A, 600 V Enhancement, 3-Pin TO-252 IPD60R280P7SAUMA1
- RS Stock No.:
- 218-3051
- Mfr. Part No.:
- IPD60R280P7SAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$18.38
(exc. GST)
$20.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 615 | $1.225 | $18.38 | - |
| 630 - 1230 | $1.195 | $17.93 | 2% |
| 1245 + | $1.177 | $17.66 | 3% |
*price indicative
- RS Stock No.:
- 218-3051
- Mfr. Part No.:
- IPD60R280P7SAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS P7 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 53W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS P7 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 53W | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Automotive Standard No | ||
Infineon 600V CoolMOS P7 Series MOSFET, 600V Maximum Drain Source Voltage, 12A Maximum Continuous Drain Current - IPD60R280P7SAUMA1
Features and Benefits:
• 12 A continuous drain current supports significant load currents
• 280 mΩ maximum RDS(on) reduces conduction losses under load
• 53 W maximum power dissipation maintains thermal margin in operation
• 18 nC typical gate charge at VGS permits fast switching transitions
• −40 °C to 150 °C operating range allows high-temperature deployment
Applications
• Ideal for switch-mode power supply primary switches
• Used with motor drives requiring 600 V rated devices
• Can be used for industrial power-switching modules
• Suitable for Compact surface-mount power assemblies
What gate voltage limits must be observed for safe operation?
How does the package format affect mounting and the thermal path?
What type of conduction mode does it employ and what does that imply?
What is the typical gate-charge behaviour relevant for drive design?
Related links
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R280P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R280P7ATMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R280P7SXKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPAW60R280P7SXKSA1
