Infineon 600V CoolMOS P7 N-Channel MOSFET, 12 A, 600 V N, 3-Pin TO-220 IPA60R280P7SXKSA1
- RS Stock No.:
- 218-3004
- Mfr. Part No.:
- IPA60R280P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$75.95
(exc. GST)
$83.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.519 | $75.95 | - |
| 100 - 150 | $1.49 | $74.50 | 1% |
| 200 + | $1.459 | $72.95 | 3% |
*price indicative
- RS Stock No.:
- 218-3004
- Mfr. Part No.:
- IPA60R280P7SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | 600V CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 24W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series 600V CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 24W | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon 600V CoolMOS P7 Series MOSFET, 600V Drain Source Voltage, 12A Continuous Drain Current - IPA60R280P7SXKSA1
This MOSFET is a power-switching N-channel transistor designed for through-hole assembly in TO-220 packages and intended for high-voltage applications. It operates across a wide ambient range and is suitable where controlled switching of substantial drain current is required. The device accepts gate-drive voltages up to specified limits and offers modest forward conduction losses for efficient switching tasks.
Features and Benefits:
• 600V drain rating enables high-voltage switching applications
• 12A continuous drain current supports sustained load handling
• 280mΩ Rds(on) reduces conduction losses during operation
• 24W maximum power dissipation manages thermal loading under use
• 30V gate tolerance allows robust gate-drive flexibility
• 0.9V forward voltage lowers voltage drop in conducting state
• 12A continuous drain current supports sustained load handling
• 280mΩ Rds(on) reduces conduction losses during operation
• 24W maximum power dissipation manages thermal loading under use
• 30V gate tolerance allows robust gate-drive flexibility
• 0.9V forward voltage lowers voltage drop in conducting state
Applications
• Suitable for power converters in high-voltage systems
• Ideal for switch-mode power supplies requiring through-hole mounting
• Used for motor-drive stages with mid-range current demands
• Can be used for industrial switching circuits at elevated temperatures
• Suitable for prototype boards needing easy component replacement
• Ideal for switch-mode power supplies requiring through-hole mounting
• Used for motor-drive stages with mid-range current demands
• Can be used for industrial switching circuits at elevated temperatures
• Suitable for prototype boards needing easy component replacement
What temperature extremes can it withstand during operation?
It is rated to function from −40°C up to +150°C.
How is it mounted onto a circuit board?
The device uses a through-hole lead format in a TO-220 package for secure mounting.
What type of channel and conduction mode does it use?
It uses an N-channel configuration operating in standard enhancement mode.
What is the recommended use regarding automotive qualification?
It is not specified as meeting automotive standards and should be evaluated before vehicle use.
What limiting voltages must be observed for safe operation?
The drain-to-source voltage must not exceed 600V and the gate-to-source voltage must remain within ±30V.
Related links
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R280P7SXKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPAW60R280P7SXKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R280P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R280P7ATMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220
