Infineon 600V CoolMOS P7 N-Channel MOSFET, 12 A, 600 V Enhancement, 3-Pin TO-220 IPP60R280P7XKSA1
- RS Stock No.:
- 214-4417
- Mfr. Part No.:
- IPP60R280P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$113.70
(exc. GST)
$125.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.274 | $113.70 | - |
| 100 - 150 | $2.231 | $111.55 | 1% |
| 200 + | $2.182 | $109.10 | 4% |
*price indicative
- RS Stock No.:
- 214-4417
- Mfr. Part No.:
- IPP60R280P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | 600V CoolMOS P7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 72W | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.4mm | |
| Width | 15.93mm | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series 600V CoolMOS P7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 72W | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 4.4mm | ||
Width 15.93mm | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Automotive Standard No | ||
Related links
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R280P7XKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R280P7ATMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R280P7SAUMA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPA60R280P7SXKSA1
- Infineon 600V CoolMOS P7 Type N-Channel MOSFET 600 V N, 3-Pin TO-220 IPAW60R280P7SXKSA1
