Infineon OptiMOS 5 N-Channel MOSFET & Diode, 180 A, 40 V Enhancement, 7-Pin TO-263 IPB011N04LGATMA1
- RS Stock No.:
- 220-7372
- Mfr. Part No.:
- IPB011N04LGATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.11
(exc. GST)
$11.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,924 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $5.055 | $10.11 | - |
| 250 - 498 | $4.935 | $9.87 | 2% |
| 500 + | $4.86 | $9.72 | 3% |
*price indicative
- RS Stock No.:
- 220-7372
- Mfr. Part No.:
- IPB011N04LGATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS 5 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS 5 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Ideal for fast switching applications
RoHS compliant - halogen free
Highest system efficiency
Less paralleling required
Increased power density
System cost reduction
Very low voltage overshoot
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 IPB024N10N5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB010N06NATMA1
- Infineon OptiMOS-T2 Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 3 Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-263
