Infineon OptiMOS 5 N-Channel MOSFET, 177 A, 80 V N, 3-Pin TO-263 IPB017N08N5ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,086.00

(exc. GST)

$4,495.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$4.086$4,086.00-
5000 +$3.677$3,677.0010%

*price indicative

RS Stock No.:
218-3024
Mfr. Part No.:
IPB017N08N5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

177A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-263

Series

OptiMOS 5

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.7mΩ

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS™ 5 series N-channel power MOSFET. The devices of this family are especially designed for synchronous rectification in telecom and server power supplies. In addition, they can also be utilized in other industrial applications such as solar, low voltage drives and adapters.

Very low on-resistance RDS(on)

N-channel, normal level

100% avalanche tested

Pb-free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy