Infineon Isolated CoolSiC N-Channel MOSFET, 50 A, 1.2 kV, 2-Pin AG-EASY1B FF23MR12W1M1B11BOMA1
- RS Stock No.:
- 217-7181
- Mfr. Part No.:
- FF23MR12W1M1B11BOMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7181
- Mfr. Part No.:
- FF23MR12W1M1B11BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Configuration | Isolated | |
| Series | CoolSiC | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 50 A | |
| Maximum Drain Source Voltage (Vds) | 1.2 kV | |
| Pin Count | 2 | |
| Package Type | AG-EASY1B | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 5.65 V | |
| Height | 16.4 mm | |
| Length | 62.8 mm | |
| Maximum Drain Source Resistance (Rds) | 33 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 20 mW | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Chassis | |
| Standards/Approvals | No | |
| Width | 33.8 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Configuration Isolated | ||
Series CoolSiC | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 50 A | ||
Maximum Drain Source Voltage (Vds) 1.2 kV | ||
Pin Count 2 | ||
Package Type AG-EASY1B | ||
Automotive Standard No | ||
Forward Voltage (Vf) 5.65 V | ||
Height 16.4 mm | ||
Length 62.8 mm | ||
Maximum Drain Source Resistance (Rds) 33 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 20 mW | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Chassis | ||
Standards/Approvals No | ||
Width 33.8 mm | ||
The Infineon EasyDUAL 1B 1200 V / 23 mΩ half bridge module with CoolSiC MOSFET, integrated NTC temperature sensor and PressFIT Contact Technology
High current density
Best in class switching and conduction losses
Low inductive design
RoHS-compliant modules
Related links
- Infineon Isolated CoolSiC Type N-Channel MOSFET 1.2 kV, 2-Pin AG-EASY1B
- Infineon FS55MR12W1M1H_B11 Type N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY1B
- Infineon EasyDUAL Type N-Channel MOSFET 1200 V Enhancement, 23-Pin AG-EASY1B FF17MR12W1M1HB11BPSA1
- Infineon FS55MR12W1M1H_B11 Type N-Channel MOSFET 1200 V Enhancement, 8-Pin AG-EASY1B FS55MR12W1M1HB11NPSA1
- Infineon Isolated F4 Type N-Channel MOSFET 1200 V, 2-Pin AG-EASY2B F445MR12W1M1B76BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HPB11BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF14MR12W1M1HFB67BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HB70BPSA1
