Infineon HEXFET N-Channel MOSFET, 190 A, 100 V, 7-Pin TO-263
- RS Stock No.:
- 217-2641
- Mfr. Part No.:
- IRLS4030TRL7PP
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2641
- Mfr. Part No.:
- IRLS4030TRL7PP
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 190A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 4.1mΩ | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 370W | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.55mm | |
| Height | 15.3mm | |
| Length | 10.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 190A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 4.1mΩ | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 370W | ||
Maximum Operating Temperature 175°C | ||
Width 4.55mm | ||
Height 15.3mm | ||
Length 10.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 100V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package.
Optimized for Logic Level Drive
Very Low RDS(ON) at 4.5V VGS
Superior R*Q at 4.5V VGS I
improved Gate, Avalanche and Dynamic dV/dt Ruggedness
Fully Characterized Capacitance and Avalanche SOA
Enhanced body diode dV/dt and dI/dt Capability
Lead-Free
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V, 7-Pin TO-263 IRLS4030TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin TO-263 IRFS4010TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 40 V, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7437TRL7PP
