Infineon HEXFET N-Channel MOSFET, 295 A, 40 V, 7-Pin TO-263 IRFS7437TRL7PP
- RS Stock No.:
- 257-5560
- Mfr. Part No.:
- IRFS7437TRL7PP
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$1,920.80
(exc. GST)
$2,112.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | $2.401 | $1,920.80 |
*price indicative
- RS Stock No.:
- 257-5560
- Mfr. Part No.:
- IRFS7437TRL7PP
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 295A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Maximum Power Dissipation Pd | 231W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | RoHS | |
| Height | 4.83mm | |
| Length | 10.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 295A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Maximum Power Dissipation Pd 231W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals RoHS | ||
Height 4.83mm | ||
Length 10.54mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7437TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 40 V, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V, 7-Pin TO-263 IRFS7434TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 AUIRFS8409-7TRL
- Infineon HEXFET Type N-Channel MOSFET 75 V, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V, 7-Pin TO-263
