Infineon HEXFET N-Channel MOSFET, 240 A, 55 V, 7-Pin TO-263 IRF3805STRL-7PP
- RS Stock No.:
- 214-4452
- Mfr. Part No.:
- IRF3805STRL-7PP
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$3,144.00
(exc. GST)
$3,456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 3200 | $3.93 | $3,144.00 | - |
| 4000 + | $3.537 | $2,829.60 | 10% |
*price indicative
- RS Stock No.:
- 214-4452
- Mfr. Part No.:
- IRF3805STRL-7PP
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 240A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 200nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 240A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 200nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.
It is lead-free
Related links
- Infineon HEXFET Type N-Channel MOSFET 55 V, 7-Pin TO-263 IRF3805STRL-7PP
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
