Infineon HEXFET N-Channel MOSFET, 190 A, 100 V Enhancement, 8-Pin TO-263
- RS Stock No.:
- 168-6011
- Mfr. Part No.:
- IRFS4010TRL7PP
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6011
- Mfr. Part No.:
- IRFS4010TRL7PP
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 190A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 380W | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 190A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 380W | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin TO-263 IRFS4010TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 100 V, 7-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V, 7-Pin TO-263 IRLS4030TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRF1404ZPBF
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB013N06NF2SATMA1
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
