Infineon HEXFET Type P-Channel MOSFET, 18 A, 55 V, 3-Pin TO-252 IRFR5505TRLPBF
- RS Stock No.:
- 217-2627
- Mfr. Part No.:
- IRFR5505TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2627
- Mfr. Part No.:
- IRFR5505TRLPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | HEXFET | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 18 A | |
| Maximum Drain Source Voltage (Vds) | 55 V | |
| Pin Count | 3 | |
| Package Type | TO-252 | |
| Automotive Standard | No | |
| Height | 6.22 mm | |
| Length | 6.73 mm | |
| Maximum Drain Source Resistance (Rds) | 110 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 57 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | Lead-Free | |
| Typical Gate Charge (Qg) @ Vgs | 32 nC | |
| Width | 2.39 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series HEXFET | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 18 A | ||
Maximum Drain Source Voltage (Vds) 55 V | ||
Pin Count 3 | ||
Package Type TO-252 | ||
Automotive Standard No | ||
Height 6.22 mm | ||
Length 6.73 mm | ||
Maximum Drain Source Resistance (Rds) 110 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 57 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals Lead-Free | ||
Typical Gate Charge (Qg) @ Vgs 32 nC | ||
Width 2.39 mm | ||
The Infineon -55V Single P-Channel HEXFET Power MOSFET in a D-Pak package.
RoHS Compliant
Low RDS(on)
Industry-leading quality
Dynamic dv/dt Rating
Fast Switching
Fully Avalanche Rated
175°C Operating Temperature
P-Channel MOSFET
Related links
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR5505TRPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET -55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
