Infineon HEXFET Type P-Channel MOSFET, 20 A, 55 V, 3-Pin TO-252 IRLR9343TRPBF
- RS Stock No.:
- 214-4473
- Mfr. Part No.:
- IRLR9343TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,642.00
(exc. GST)
$1,806.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.821 | $1,642.00 | - |
| 10000 + | $0.739 | $1,478.00 | 9% |
*price indicative
- RS Stock No.:
- 214-4473
- Mfr. Part No.:
- IRLR9343TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 170mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 79W | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 170mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 79W | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252 IRLR9343TRPBF
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET -55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type P-Channel MOSFET 55 V, 3-Pin TO-252 AUIRFR5305TRL
