Infineon HEXFET N-Channel MOSFET, 9 A, 40 V Enhancement, 8-Pin SO-8 IRF7469TRPBF
- RS Stock No.:
- 217-2607
- Mfr. Part No.:
- IRF7469TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$17.86
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 80 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 980 | $0.893 | $17.86 |
| 1000 - 1980 | $0.871 | $17.42 |
| 2000 + | $0.857 | $17.14 |
*price indicative
- RS Stock No.:
- 217-2607
- Mfr. Part No.:
- IRF7469TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 IRLS3034TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 IRFS3004TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC IRF7842TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET
