Infineon HEXFET N-Channel MOSFET, 18 A, 40 V Enhancement, 8-Pin SOIC IRF7842TRPBF
- RS Stock No.:
- 165-5716
- Mfr. Part No.:
- IRF7842TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 20000 more to save $1,720.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$3,428.00
(exc. GST)
$3,772.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.857 | $3,428.00 | - |
| 20000 + | $0.771 | $3,084.00 | $1,720.00 |
*price indicative
- RS Stock No.:
- 165-5716
- Mfr. Part No.:
- IRF7842TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 18A Maximum Continuous Drain Current, 2.5W Maximum Power Dissipation - IRF7842TRPBF
Features & Benefits
Applications
What is the maximum operating temperature for this device?
How does this component handle current during operation?
Can it be used in high-voltage circuits?
What are the thermal resistance characteristics?
Is this MOSFET compatible with surface mount technology?
- RS Stock No. 8273893P
- Mfr. Part No. IRF7855TRPBF
- RS Stock No. 9154960P
- Mfr. Part No. IRF7493TRPBF
- RS Stock No. 9154960
- Mfr. Part No. IRF7493TRPBF
- RS Stock No. 8273896P
- Mfr. Part No. IRF7832TRPBF
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC IRF7842TRPBF
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC









