Infineon HEXFET N-Channel MOSFET, 380 A, 40 V Enhancement, 8-Pin TO-263 IRLS3034TRL7PP
- RS Stock No.:
- 130-1024
- Distrelec Article No.:
- 304-36-998
- Mfr. Part No.:
- IRLS3034TRL7PP
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$15.00
(exc. GST)
$16.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 666 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $7.50 | $15.00 |
*price indicative
- RS Stock No.:
- 130-1024
- Distrelec Article No.:
- 304-36-998
- Mfr. Part No.:
- IRLS3034TRL7PP
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 380A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 380W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 9.65mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 380A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 380W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 9.65mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel Power MOSFET 40V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
- Infineon IAUCN04S7L006 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7L006ATMA1
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D6N04XMT1G
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin TO-263 IRFS3004TRL7PP
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin TO-263
