Infineon IPN N-Channel MOSFET, 4.5 A, 800 V Enhancement, 3-Pin SOT-223
- RS Stock No.:
- 217-2552
- Mfr. Part No.:
- IPN80R1K2P7ATMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-2552
- Mfr. Part No.:
- IPN80R1K2P7ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | SOT-223 | |
| Series | IPN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 6.8W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type SOT-223 | ||
Series IPN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 6.8W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
The Infineon 800V CoolMOS™ P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power. This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.
Best-in-class FOM R DS(on) * E oss; reduced Qg, C iss and C oss Best-in-class DPAK R DS(on) of 280mΩ
Best-in-class V (GS)th of 3V and smallest V (GS)th variation of ± 0.5V
Integrated Zener diode ESD protection up to Class 2 (HBM)
Best-in-class quality and reliability
Fully optimized portfolio
Related links
- Infineon IPN Type N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R1K2P7ATMA1
- Infineon IPN Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R1K4P7SATMA1
- Infineon IPN Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R450P7SATMA1
- Infineon IPN Type N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223 IPN60R360P7SATMA1
