Infineon CoolMOS N-Channel MOSFET, 8.5 A, 700 V N, 3-Pin TO-220 IPAN70R600P7SXKSA1
- RS Stock No.:
- 217-2502
- Mfr. Part No.:
- IPAN70R600P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$22.94
(exc. GST)
$25.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 360 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $1.147 | $22.94 |
| 100 + | $1.133 | $22.66 |
*price indicative
- RS Stock No.:
- 217-2502
- Mfr. Part No.:
- IPAN70R600P7SXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | CoolMOS | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 20.5nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 82W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.1mm | |
| Height | 29.87mm | |
| Standards/Approvals | No | |
| Width | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series CoolMOS | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 20.5nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 82W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Length 16.1mm | ||
Height 29.87mm | ||
Standards/Approvals No | ||
Width 4.8mm | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251
- Infineon CoolMOS Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-251 IPSA70R600P7SAKMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V N, 3-Pin TO-220 IPA70R600P7SXKSA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V N, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R110CFD7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R155CFD7ATMA1
- Infineon CoolMOS Type N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R041CFD7ATMA1
