Infineon CoolMOS CE N-Channel MOSFET, 37 A, 500 V Enhancement, 3-Pin TO-220 IPA60R080P7XKSA1
- RS Stock No.:
- 215-2477
- Mfr. Part No.:
- IPA60R080P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$41.21
(exc. GST)
$45.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $8.242 | $41.21 | - |
| 15 - 20 | $8.038 | $40.19 | 2% |
| 25 + | $7.912 | $39.56 | 4% |
*price indicative
- RS Stock No.:
- 215-2477
- Mfr. Part No.:
- IPA60R080P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220 | |
| Series | CoolMOS CE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 29W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220 | ||
Series CoolMOS CE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 29W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CoolMOS CE Series MOSFET, 500V Drain Source Voltage, 37A Continuous Drain Current - IPA60R080P7XKSA1
Features and Benefits:
• 80mΩ Rds(on) enables lower conduction losses during load periods
• 37A continuous drain current supports substantial output capability
• 29W maximum dissipation allows sustained power handling in applications
• 51nC typical gate charge provides predictable switching energy demand
• 0.9V forward voltage reduces drop in diode conduction events
Applications
• Ideal for high-voltage DC-DC conversion stages
• Used with industrial motor drive front ends
• Can be used for inrush current limiting circuits
• Suitable for general-purpose power switching in lab rigs
What gate voltage limits must be observed during operation?
How does temperature affect safe use in systems?
Which mounting approach is required for PCB integration?
What switching behaviour should designers expect at high voltages?
Related links
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 IPD50R650CEAUMA1
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IPA50R500CEXKSA2
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-251
