Infineon CoolMOS CE N-Channel MOSFET, 5.4 A, 500 V Enhancement, 3-Pin TO-220 IPA50R500CEXKSA2
- RS Stock No.:
- 215-2474
- Mfr. Part No.:
- IPA50R500CEXKSA2
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$50.95
(exc. GST)
$56.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.019 | $50.95 |
| 100 - 150 | $1.00 | $50.00 |
| 200 + | $0.978 | $48.90 |
*price indicative
- RS Stock No.:
- 215-2474
- Mfr. Part No.:
- IPA50R500CEXKSA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.4A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-220 | |
| Series | CoolMOS CE | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 500mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18.7nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 28W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.4A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-220 | ||
Series CoolMOS CE | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 500mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18.7nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 28W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IPA50R500CEXKSA2
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IPA60R080P7XKSA1
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R280CEXKSA2
- Infineon CoolMOS CE Type N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPP50R190CEXKSA1
