Infineon CoolMOS CE N-Channel MOSFET, 9 A, 500 V Enhancement, 3-Pin TO-252 IPD50R650CEAUMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$47.70

(exc. GST)

$52.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$1.908$47.70
625 - 1225$1.862$46.55
1250 +$1.832$45.80

*price indicative

Packaging Options:
RS Stock No.:
214-9041
Mfr. Part No.:
IPD50R650CEAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

500V

Series

CoolMOS CE

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

650mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

15nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

840mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

47W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

6.73mm

Width

6.22mm

Height

2.41mm

Automotive Standard

No

The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. CoolMOS CE is a price-performance optimized platform enabling to target cost sensitive applications in Consumer and Lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching Super junction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Easy to use/drive

Very high commutation ruggedness

Qualified for standard grade applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy