Infineon StrongIRFET N-Channel MOSFET, 360 A, 40 V Enhancement, 7-Pin TO-263 IRF40SC240ARMA1

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$3,111.20

(exc. GST)

$3,422.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 3200$3.889$3,111.20-
4000 +$3.50$2,800.0010%

*price indicative

RS Stock No.:
214-9122
Mfr. Part No.:
IRF40SC240ARMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

360A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

StrongIRFET

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

0.65mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

417W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

366nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

9.45mm

Length

10.2mm

Height

4.4mm

Automotive Standard

No

The Infineon’s latest 40 V Strong IRFET power MOSFET devices are optimized for both high current and low RDS(on) making them the ideal solution for high current battery powered applications. It offers design flexibility, with Industry standard packaging. It is capable of providing immunity to false turn-on in noisy environments.

It has 175°C operating temperature

High current carrying capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy