Infineon StrongIRFET N-Channel MOSFET & Diode, 363 A, 60 V Enhancement, 7-Pin TO-263 IRF60SC241ARMA1
- RS Stock No.:
- 220-7471
- Mfr. Part No.:
- IRF60SC241ARMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1600 more to save $128.00
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$3,413.60
(exc. GST)
$3,755.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $4.267 | $3,413.60 | - |
| 1600 - 2400 | $4.187 | $3,349.60 | $128.00 |
| 3200 + | $4.097 | $3,277.60 | $544.00 |
*price indicative
- RS Stock No.:
- 220-7471
- Mfr. Part No.:
- IRF60SC241ARMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET & Diode | |
| Maximum Continuous Drain Current Id | 363A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | StrongIRFET | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.95mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 311nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 2.4W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.4mm | |
| Width | 9.45mm | |
| Length | 10.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET & Diode | ||
Maximum Continuous Drain Current Id 363A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series StrongIRFET | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.95mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 311nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 2.4W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 4.4mm | ||
Width 9.45mm | ||
Length 10.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon StrongIRFET Type N-Channel MOSFET & Diode 60 V Enhancement, 7-Pin TO-263 IRF60SC241ARMA1
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IRFS7530TRL7PP
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IRFS7534TRL7PP
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IRF40SC240ARMA1
- Infineon StrongIRFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin ISOMETRIC
- Infineon StrongIRFET Type N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin ISOMETRIC IRF6613TRPBF
