Infineon StrongIRFET N-Channel MOSFET, 195 A, 60 V Enhancement, 3-Pin TO-263 IRFS7534TRLPBF
- RS Stock No.:
- 820-8873
- Mfr. Part No.:
- IRFS7534TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$12.70
(exc. GST)
$13.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 736 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 198 | $6.35 | $12.70 |
| 200 - 398 | $6.195 | $12.39 |
| 400 + | $6.105 | $12.21 |
*price indicative
- RS Stock No.:
- 820-8873
- Mfr. Part No.:
- IRFS7534TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | StrongIRFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 186nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 294W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series StrongIRFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 186nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 294W | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Height 4.83mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon StrongIRFET Series MOSFET, 195A Maximum Continuous Drain Current, 294W Maximum Power Dissipation - IRFS7534TRLPBF
Features & Benefits
Applications
How does this component handle thermal management?
What are the implications of the low Rds(on) value?
Can it be used in applications with variable load conditions?
What type of mounting is recommended for optimal performance?
How does it perform under pulsed conditions?
- RS Stock No. 8208873P
- Mfr. Part No. IRFS7534TRLPBF
- RS Stock No. 8208855
- Mfr. Part No. IRFP7530PBF
- RS Stock No. 1459658
- Mfr. Part No. IRFP7530PBF
- RS Stock No. 1459657
- Mfr. Part No. IRFB7530PBF
Related links
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7530PBF
- Infineon StrongIRFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB7530PBF
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247
- Infineon StrongIRFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRFB7430PBF











