Infineon OptiMOS-T N-Channel MOSFET, 70 A, 120 V Enhancement, 3-Pin TO-220 IPP70N12S311AKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$156.80

(exc. GST)

$172.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$3.136$156.80
100 - 150$3.077$153.85
200 +$3.01$150.50

*price indicative

RS Stock No.:
214-9096
Mfr. Part No.:
IPP70N12S311AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

120V

Package Type

TO-220

Series

OptiMOS-T

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

11.6mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

51nC

Maximum Power Dissipation Pd

125W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.57mm

Height

9.45mm

Length

10.36mm

Automotive Standard

AEC-Q101

The Infineon range offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and Strong IRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

The product is AEC Q101 qualified

It has 175°C operating temperature

100% Avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy