Infineon OptiMOS-T N-Channel MOSFET, 50 A, 120 V Enhancement, 3-Pin TO-263 IPB50N12S3L15ATMA1
- RS Stock No.:
- 214-9022
- Mfr. Part No.:
- IPB50N12S3L15ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$42.24
(exc. GST)
$46.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $4.224 | $42.24 |
| 250 - 490 | $4.118 | $41.18 |
| 500 + | $4.057 | $40.57 |
*price indicative
- RS Stock No.:
- 214-9022
- Mfr. Part No.:
- IPB50N12S3L15ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Series | OptiMOS-T | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15.4mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 120V | ||
Series OptiMOS-T | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15.4mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon range of OptiMOS products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications. These are robust packages with superior quality and reliability.
The product is Automotive AEC Q101 qualified
100% Avalanche tested
It has 175°C operating temperature
Related links
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD50N12S3L15ATMA1
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220 IPP70N12S311AKSA1
- Infineon OptiMOS-T Type N-Channel MOSFET 120 V Enhancement, 3-Pin TO-252 IPD70N12S311ATMA1
- Infineon OptiMOS-T Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
