Infineon CoolMOS P6 N-Channel MOSFET, 19.2 A, 600 V Enhancement, 5-Pin VSON IPL60R210P6AUMA1
- RS Stock No.:
- 214-9076
- Mfr. Part No.:
- IPL60R210P6AUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 750 more to save $99.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.41
(exc. GST)
$29.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,980 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $5.282 | $26.41 | - |
| 750 - 1495 | $5.15 | $25.75 | $99.00 |
| 1500 + | $5.072 | $25.36 | $315.00 |
*price indicative
- RS Stock No.:
- 214-9076
- Mfr. Part No.:
- IPL60R210P6AUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19.2A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | CoolMOS P6 | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 210mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Power Dissipation Pd | 151W | |
| Standards/Approvals | No | |
| Length | 8.1mm | |
| Height | 1.1mm | |
| Width | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19.2A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series CoolMOS P6 | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 210mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Power Dissipation Pd 151W | ||
Standards/Approvals No | ||
Length 8.1mm | ||
Height 1.1mm | ||
Width 8.1mm | ||
Automotive Standard No | ||
600V CoolMOSªP6 Power Transistor
Summary of Features
Benefits
Potential Applications
Related links
- Infineon CoolMOS P6 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
- Infineon CoolMOS P6 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
- Infineon CoolMOS P6 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R180P6AUMA1
- Infineon CoolMOS P6 Type N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK
- Infineon CoolMOS P6 Type N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK IPL60R360P6SATMA1
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON
- Infineon CoolMOS C7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R104C7AUMA1
